



AMS1117-1.8 | |
|---|---|
DigiKey Part Number | 5272-AMS1117-1.8TR-ND - Tape & Reel (TR) 5272-AMS1117-1.8CT-ND - Cut Tape (CT) 5272-AMS1117-1.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-1.8 |
Description | IC REG LINEAR 1.8V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.83000 | kr.1.83 |
| 10 | kr.1.25100 | kr.12.51 |
| 25 | kr.1.10960 | kr.27.74 |
| 100 | kr.0.95430 | kr.95.43 |
| 250 | kr.0.87924 | kr.219.81 |
| 500 | kr.0.83424 | kr.417.12 |
| 1.000 | kr.0.79714 | kr.797.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75794 | kr.1,894.85 |
| 5.000 | kr.0.73433 | kr.3,671.65 |
| 7.500 | kr.0.72250 | kr.5,418.75 |
| 12.500 | kr.0.70939 | kr.8,867.38 |
| 17.500 | kr.0.70173 | kr.12,280.27 |
| 25.000 | kr.0.69436 | kr.17,359.00 |
| 62.500 | kr.0.67850 | kr.42,406.25 |
| Unit Price without VAT: | kr.1.83000 |
|---|---|
| Unit Price with VAT: | kr.2.28750 |








