
FDN335N-EV | |
|---|---|
DigiKey Part Number | 5272-FDN335N-EVTR-ND - Tape & Reel (TR) 5272-FDN335N-EVCT-ND - Cut Tape (CT) 5272-FDN335N-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN335N-EV |
Description | MOSFET N-CH 20V 1.7A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.19000 | kr.11.90 |
| 100 | kr.0.74330 | kr.74.33 |
| 500 | kr.0.54874 | kr.274.37 |
| 1.000 | kr.0.48566 | kr.485.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40526 | kr.1,215.78 |
| 6.000 | kr.0.36467 | kr.2,188.02 |
| 9.000 | kr.0.34397 | kr.3,095.73 |
| 15.000 | kr.0.32069 | kr.4,810.35 |
| 21.000 | kr.0.30689 | kr.6,444.69 |
| 30.000 | kr.0.29348 | kr.8,804.40 |
| 75.000 | kr.0.26404 | kr.19,803.00 |
| 150.000 | kr.0.24585 | kr.36,877.50 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

