New Product
Bridge Rectifier Three Phase Standard 1600 V Chassis Mount D-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36MT160

DigiKey Part Number
5272-36MT160-ND
Manufacturer
Manufacturer Product Number
36MT160
Description
HREE PHASE BRIDGE POWER MODULES
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1600 V Chassis Mount D-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1600 V
Current - Average Rectified (Io)
36 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
5-Square, D-63
Supplier Device Package
D-63
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.87.45000kr.87.45
50kr.50.04220kr.2,502.11
100kr.46.44650kr.4,644.65
500kr.44.20626kr.22,103.13
Manufacturers Standard Package
Unit Price without VAT:kr.87.45000
Unit Price with VAT:kr.109.31250