2SA1939
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5197

DigiKey Part Number
5272-2SC5197-ND
Manufacturer
Manufacturer Product Number
2SC5197
Description
TRANS NPN 120V 8A TO-3PS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 8 A 30MHz 80 W Through Hole TO-3PS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2V @ 600mA, 6A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
80 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.56000kr.18.56
10kr.12.02600kr.120.26
100kr.8.29250kr.829.25
500kr.6.69748kr.3,348.74
1.000kr.6.18496kr.6,184.96
2.000kr.5.75402kr.11,508.04
5.000kr.5.60000kr.28,000.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.56000
Unit Price with VAT:kr.23.20000