
W972GG6KB-18 TR | |
|---|---|
DigiKey Part Number | 256-W972GG6KB-18TR-ND - Tape & Reel (TR) 256-W972GG6KB-18TRCT-ND - Cut Tape (CT) 256-W972GG6KB-18TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W972GG6KB-18 TR |
Description | IC DRAM 2GBIT PAR 84WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 533 MHz 58.125 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 58.125 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.90000 | kr.134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.103.14370 | kr.206,287.40 |
| Unit Price without VAT: | kr.134.90000 |
|---|---|
| Unit Price with VAT: | kr.168.62500 |

