
1N4148W | |
|---|---|
DigiKey Part Number | 5272-1N4148WTR-ND - Tape & Reel (TR) 5272-1N4148WCT-ND - Cut Tape (CT) 5272-1N4148WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W |
Description | DIODE STANDARD 100V 300MA SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33400 | kr.3.34 |
| 100 | kr.0.20320 | kr.20.32 |
| 500 | kr.0.14544 | kr.72.72 |
| 1.000 | kr.0.12661 | kr.126.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.10249 | kr.307.47 |
| 6.000 | kr.0.09026 | kr.541.56 |
| 9.000 | kr.0.08400 | kr.756.00 |
| 15.000 | kr.0.07696 | kr.1,154.40 |
| 21.000 | kr.0.07278 | kr.1,528.38 |
| 30.000 | kr.0.06871 | kr.2,061.30 |
| 75.000 | kr.0.05977 | kr.4,482.75 |
| 150.000 | kr.0.05423 | kr.8,134.50 |
| 300.000 | kr.0.04957 | kr.14,871.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










