
MR4A16BCYS35R | |
|---|---|
DigiKey Part Number | 819-MR4A16BCYS35RTR-ND - Tape & Reel (TR) 819-MR4A16BCYS35RCT-ND - Cut Tape (CT) 819-MR4A16BCYS35RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR4A16BCYS35R |
Description | IC RAM 16MBIT PARALLEL 54TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 54-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MR4A16BCYS35R Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 54-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.360.81000 | kr.360.81 |
| 10 | kr.333.35100 | kr.3,333.51 |
| 25 | kr.322.55640 | kr.8,063.91 |
| 50 | kr.314.49580 | kr.15,724.79 |
| 100 | kr.306.55740 | kr.30,655.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.281.34378 | kr.281,343.78 |
| Unit Price without VAT: | kr.360.81000 |
|---|---|
| Unit Price with VAT: | kr.451.01250 |


