
MR4A08BCMA35R | |
|---|---|
DigiKey Part Number | MR4A08BCMA35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR4A08BCMA35R |
Description | IC RAM 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (10x10) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.305.89359 | kr.764,733.98 |
| Unit Price without VAT: | kr.305.89359 |
|---|---|
| Unit Price with VAT: | kr.382.36699 |

