
MR3A16ACMA35 | |
---|---|
DigiKey Part Number | 819-MR3A16ACMA35-ND |
Manufacturer | |
Manufacturer Product Number | MR3A16ACMA35 |
Description | IC RAM 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.05000 | $40.05 |
10 | $37.02400 | $370.24 |
25 | $35.83160 | $895.79 |
50 | $34.94020 | $1,747.01 |
240 | $32.97250 | $7,913.40 |
Unit Price without VAT: | $40.05000 |
---|---|
Unit Price with VAT: | $50.06250 |