


MC9S08GT16ACFBER | |
|---|---|
DigiKey Part Number | MC9S08GT16ACFBERTR-ND - Tape & Reel (TR) MC9S08GT16ACFBERCT-ND - Cut Tape (CT) MC9S08GT16ACFBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08GT16ACFBER |
Description | IC MCU 8BIT 16KB FLASH 44QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.33000 | kr.67.33 |
| 10 | kr.52.55200 | kr.525.52 |
| 25 | kr.48.86360 | kr.1,221.59 |
| 100 | kr.44.80800 | kr.4,480.80 |
| 250 | kr.43.76732 | kr.10,941.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.41.52143 | kr.31,141.07 |
| 1.500 | kr.40.65783 | kr.60,986.74 |
| Unit Price without VAT: | kr.67.33000 |
|---|---|
| Unit Price with VAT: | kr.84.16250 |




