
MR2A08AMYS35 | |
|---|---|
DigiKey Part Number | 819-1026-ND |
Manufacturer | |
Manufacturer Product Number | MR2A08AMYS35 |
Description | IC RAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.32000 | kr.348.32 |
| 10 | kr.321.86900 | kr.3,218.69 |
| 25 | kr.311.45120 | kr.7,786.28 |
| 50 | kr.303.67720 | kr.15,183.86 |
| 135 | kr.292.73985 | kr.39,519.88 |
| Unit Price without VAT: | kr.348.32000 |
|---|---|
| Unit Price with VAT: | kr.435.40000 |

