Similar
Similar
Similar

MR256A08BMA35 | |
|---|---|
DigiKey Part Number | 819-1032-ND |
Manufacturer | |
Manufacturer Product Number | MR256A08BMA35 |
Description | IC RAM 256KBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR256A08BCMA35 | Everspin Technologies Inc. | 0 | 819-1036-ND | kr.83.81000 | Similar |
| MR256D08BMA45 | Everspin Technologies Inc. | 0 | 819-1033-ND | kr.42.93911 | Similar |
| MR256DL08BMA45 | Everspin Technologies Inc. | 0 | 819-1062-ND | kr.43.88491 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 696 | kr.59.84359 | kr.41,651.14 |
| Unit Price without VAT: | kr.59.84359 |
|---|---|
| Unit Price with VAT: | kr.74.80449 |


