MR256A08BCSO35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: kr.83.81000
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 55
Unit Price: kr.78.62000
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR256A08BCSO35

DigiKey Part Number
819-1046-ND
Manufacturer
Manufacturer Product Number
MR256A08BCSO35
Description
IC RAM 256KBIT PARALLEL 32SOIC
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 256Kbit Parallel 35 ns 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types