MR20H40DFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: kr.146.56746
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: kr.123.88942
Datasheet

Similar


Everspin Technologies Inc.
In Stock: 0
Unit Price: kr.254.55669
Datasheet
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN-EP, Small Flag (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR20H40DFR

DigiKey Part Number
MR20H40DFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR20H40DFR
Description
IC RAM 4MBIT SPI 50MHZ 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN-EP, Small Flag (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP, Small Flag (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types