
MR4A16BUYS45R | |
|---|---|
DigiKey Part Number | 819-MR4A16BUYS45RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR4A16BUYS45R |
Description | IC RAM 16MBIT PARALLEL 54TSOP2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 45 ns 54-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.291.56134 | kr.291,561.34 |
| Unit Price without VAT: | kr.291.56134 |
|---|---|
| Unit Price with VAT: | kr.364.45168 |










