
MR0A16ACMA35 | |
|---|---|
DigiKey Part Number | 819-1021-ND |
Manufacturer | |
Manufacturer Product Number | MR0A16ACMA35 |
Description | IC RAM 1MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.62000 | kr.114.62 |
| 10 | kr.106.26400 | kr.1,062.64 |
| 25 | kr.102.92640 | kr.2,573.16 |
| 50 | kr.100.41880 | kr.5,020.94 |
| 100 | kr.97.93360 | kr.9,793.36 |
| 348 | kr.93.54575 | kr.32,553.92 |
| 696 | kr.91.16658 | kr.63,451.94 |
| Unit Price without VAT: | kr.114.62000 |
|---|---|
| Unit Price with VAT: | kr.143.27500 |

