
EM016LXQBB310ISCR | |
|---|---|
DigiKey Part Number | 819-EM016LXQBB310ISCRTR-ND - Tape & Reel (TR) 819-EM016LXQBB310ISCRCT-ND - Cut Tape (CT) 819-EM016LXQBB310ISCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM016LXQBB310ISCR |
Description | IC RAM 16MBIT XSPI/QUAD 24TBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit xSPI - Quad I/O 108 MHz 7 ns 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | xSPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.75000 | kr.92.75 |
| 10 | kr.86.01100 | kr.860.11 |
| 25 | kr.83.32120 | kr.2,083.03 |
| 50 | kr.81.29840 | kr.4,064.92 |
| 100 | kr.79.29240 | kr.7,929.24 |
| 250 | kr.78.15852 | kr.19,539.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.74.69298 | kr.298,771.92 |
| Unit Price without VAT: | kr.92.75000 |
|---|---|
| Unit Price with VAT: | kr.115.93750 |


