Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650C3TR

DigiKey Part Number
1080-1414-2-ND - Tape & Reel (TR)
1080-1414-1-ND - Cut Tape (CT)
1080-1414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP650C3TR
Description
LED YELLOW CLEAR 1206 SMD
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.165
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.83000kr.1.83
10kr.1.25800kr.12.58
100kr.0.88480kr.88.48
500kr.0.71518kr.357.59
1.000kr.0.65911kr.659.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61127kr.1,222.54
4.000kr.0.57060kr.2,282.40
6.000kr.0.54969kr.3,298.14
10.000kr.0.52606kr.5,260.60
14.000kr.0.51198kr.7,167.72
20.000kr.0.49824kr.9,964.80
50.000kr.0.46788kr.23,394.00
100.000kr.0.44897kr.44,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.83000
Unit Price with VAT:kr.2.28750