
QTLP610CEBTR | |
|---|---|
DigiKey Part Number | 1080-1409-2-ND - Tape & Reel (TR) 1080-1409-1-ND - Cut Tape (CT) 1080-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP610CEBTR |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.63600 | kr.26.36 |
| 100 | kr.1.90520 | kr.190.52 |
| 500 | kr.1.57626 | kr.788.13 |
| 1.000 | kr.1.46823 | kr.1,468.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43145 | kr.2,862.90 |
| 4.000 | kr.1.35040 | kr.5,401.60 |
| 6.000 | kr.1.30882 | kr.7,852.92 |
| 10.000 | kr.1.26185 | kr.12,618.50 |
| 14.000 | kr.1.23391 | kr.17,274.74 |
| 20.000 | kr.1.20667 | kr.24,133.40 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |


