
QTLP601CRTR | |
|---|---|
DigiKey Part Number | 1080-1407-2-ND - Tape & Reel (TR) 1080-1407-1-ND - Cut Tape (CT) 1080-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP601CRTR |
Description | LED RED CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP601CRTR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP601CRTR | Rochester Electronics, LLC | 16.086 | 2156-QTLP601CRTR-ND | kr.0.64100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.78800 | kr.7.88 |
| 100 | kr.0.54550 | kr.54.55 |
| 500 | kr.0.43460 | kr.217.30 |
| 1.000 | kr.0.39768 | kr.397.68 |
| 2.000 | kr.0.36621 | kr.732.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33160 | kr.1,658.00 |
| 10.000 | kr.0.30991 | kr.3,099.10 |
| 15.000 | kr.0.29877 | kr.4,481.55 |
| 25.000 | kr.0.28618 | kr.7,154.50 |
| 35.000 | kr.0.27868 | kr.9,753.80 |
| 50.000 | kr.0.27136 | kr.13,568.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |






