Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP601C4TR

DigiKey Part Number
1080-1405-2-ND - Tape & Reel (TR)
1080-1405-1-ND - Cut Tape (CT)
1080-1405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP601C4TR
Description
LED GREEN CLEAR 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.788
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.90700kr.9.07
100kr.0.63140kr.63.14
500kr.0.50526kr.252.63
1.000kr.0.46328kr.463.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44460kr.889.20
4.000kr.0.41287kr.1,651.48
6.000kr.0.39656kr.2,379.36
10.000kr.0.37809kr.3,780.90
14.000kr.0.36709kr.5,139.26
20.000kr.0.35634kr.7,126.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750