Red LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600CRTR

DigiKey Part Number
1080-1403-2-ND - Tape & Reel (TR)
1080-1403-1-ND - Cut Tape (CT)
1080-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP600CRTR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.84200kr.8.42
100kr.0.58580kr.58.58
500kr.0.46734kr.233.67
1.000kr.0.42817kr.428.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39464kr.789.28
4.000kr.0.36606kr.1,464.24
6.000kr.0.35137kr.2,108.22
10.000kr.0.33474kr.3,347.40
14.000kr.0.32483kr.4,547.62
20.000kr.0.31515kr.6,303.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500