Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600C7TR

DigiKey Part Number
1080-1400-2-ND - Tape & Reel (TR)
1080-1400-1-ND - Cut Tape (CT)
1080-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP600C7TR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QTLP600C7TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.017
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.87400kr.8.74
100kr.0.60890kr.60.89
500kr.0.48636kr.243.18
1.000kr.0.44579kr.445.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42757kr.855.14
4.000kr.0.39683kr.1,587.32
6.000kr.0.38103kr.2,286.18
10.000kr.0.36314kr.3,631.40
14.000kr.0.35248kr.4,934.72
20.000kr.0.34208kr.6,841.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250