
QTLP600C4TR | |
|---|---|
DigiKey Part Number | 1080-1399-2-ND - Tape & Reel (TR) 1080-1399-1-ND - Cut Tape (CT) 1080-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP600C4TR |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP600C4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.15700 | kr.11.57 |
| 100 | kr.0.81400 | kr.81.40 |
| 500 | kr.0.65624 | kr.328.12 |
| 1.000 | kr.0.60391 | kr.603.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58163 | kr.1,163.26 |
| 4.000 | kr.0.54213 | kr.2,168.52 |
| 6.000 | kr.0.52183 | kr.3,130.98 |
| 10.000 | kr.0.49887 | kr.4,988.70 |
| 14.000 | kr.0.48519 | kr.6,792.66 |
| 20.000 | kr.0.47184 | kr.9,436.80 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |










