Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP600C2TR

DigiKey Part Number
1080-1397-2-ND - Tape & Reel (TR)
1080-1397-1-ND - Cut Tape (CT)
1080-1397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTLP600C2TR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.502
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.97100kr.9.71
100kr.0.67710kr.67.71
500kr.0.54256kr.271.28
1.000kr.0.49807kr.498.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46004kr.920.08
4.000kr.0.42763kr.1,710.52
6.000kr.0.41097kr.2,465.82
10.000kr.0.39213kr.3,921.30
14.000kr.0.38090kr.5,332.60
20.000kr.0.36993kr.7,398.60
50.000kr.0.34569kr.17,284.50
100.000kr.0.33059kr.33,059.00
200.000kr.0.31780kr.63,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250