Photodiode 940nm 6ns 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-21B/TR8

DigiKey Part Number
1080-1368-2-ND - Tape & Reel (TR)
1080-1368-1-ND - Cut Tape (CT)
1080-1368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD42-21B/TR8
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 6ns 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
PD42-21B/TR8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.740
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.27000kr.7.27
10kr.5.09900kr.50.99
100kr.3.78470kr.378.47
500kr.3.20202kr.1,601.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.01123kr.3,011.23
2.000kr.2.84942kr.5,698.84
3.000kr.2.76646kr.8,299.38
5.000kr.2.67855kr.13,392.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.27000
Unit Price with VAT:kr.9.08750