PD15-22B/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.1.46300
Datasheet
Photodiode 940nm 10ns 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD15-22B/TR8

DigiKey Part Number
1080-1366-2-ND - Tape & Reel (TR)
1080-1366-1-ND - Cut Tape (CT)
1080-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD15-22B/TR8
Description
SENSOR PHOTODIODE 940NM 4SMD
Customer Reference
Detailed Description
Photodiode 940nm 10ns 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes