
PD15-22B/TR8 | |
|---|---|
DigiKey Part Number | 1080-1366-2-ND - Tape & Reel (TR) 1080-1366-1-ND - Cut Tape (CT) 1080-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD15-22B/TR8 |
Description | SENSOR PHOTODIODE 940NM 4SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |

