Photodiode 940nm 6ns 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD15-21B/TR8

DigiKey Part Number
1080-1365-2-ND - Tape & Reel (TR)
1080-1365-1-ND - Cut Tape (CT)
1080-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD15-21B/TR8
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 6ns 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
6ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
10nA
Active Area
-
Viewing Angle
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.841
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08478kr.3,254.34
6.000kr.1.02388kr.6,143.28
9.000kr.0.99264kr.8,933.76
15.000kr.0.95736kr.14,360.40
21.000kr.0.93637kr.19,663.77
30.000kr.0.91590kr.27,477.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
10kr.2.20500kr.22.05
100kr.1.57920kr.157.92
500kr.1.29706kr.648.53
1.000kr.1.20427kr.1,204.27
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.12200kr.21.22
100kr.1.51810kr.151.81
500kr.1.24716kr.623.58
1.000kr.1.15791kr.1,157.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250