
MV8191 | |
|---|---|
DigiKey Part Number | 1080-1136-ND |
Manufacturer | |
Manufacturer Product Number | MV8191 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV8191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.63300 | kr.16.33 |
| 250 | kr.1.02776 | kr.256.94 |
| 500 | kr.0.94456 | kr.472.28 |
| 1.000 | kr.0.87358 | kr.873.58 |
| 2.000 | kr.0.81320 | kr.1,626.40 |
| 5.000 | kr.0.74702 | kr.3,735.10 |
| 10.000 | kr.0.70567 | kr.7,056.70 |
| 25.000 | kr.0.66051 | kr.16,512.75 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

