MV8005 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Dialight
In Stock: 801
Unit Price: kr.5.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 203
Unit Price: kr.4.24000
Datasheet

Similar


Kingbright
In Stock: 1.856
Unit Price: kr.3.22000
Datasheet

Similar


SunLED
In Stock: 5.452
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 6.885
Unit Price: kr.4.05000
Datasheet
Red LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV8005

DigiKey Part Number
MV8005EL-ND
Manufacturer
Manufacturer Product Number
MV8005
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.60358kr.1,603.58
Unit Price without VAT:kr.1.60358
Unit Price with VAT:kr.2.00448