MV7442 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.250
Unit Price: kr.1.99329
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.000
Unit Price: kr.2.25050
Image for MV7442 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV7442

DigiKey Part Number
MV7442EL-ND
Manufacturer
Manufacturer Product Number
MV7442
Description
LED GREEN CLEAR T-1 T/H
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV7442 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.42212kr.1,422.12
Unit Price without VAT:kr.1.42212
Unit Price with VAT:kr.1.77765