Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV6400AGR | |
|---|---|
DigiKey Part Number | MV6400AGREL-ND |
Manufacturer | |
Manufacturer Product Number | MV6400AGR |
Description | LED GREEN DIFFUSED T-1 3/4 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MV6400AGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.1.45956 | kr.131.36 |
| Unit Price without VAT: | kr.1.45956 |
|---|---|
| Unit Price with VAT: | kr.1.82445 |











