MV6351 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 1.025
Unit Price: kr.7.16000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: kr.3.27877

Similar


Dialight
In Stock: 1.357
Unit Price: kr.8.24000
Datasheet

Similar


Dialight
In Stock: 4
Unit Price: kr.8.94000
Datasheet

Similar


Dialight
In Stock: 3.535
Unit Price: kr.3.93000
Datasheet
Image for MV6351 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV6351

DigiKey Part Number
MV6351EL-ND
Manufacturer
Manufacturer Product Number
MV6351
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV6351 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.43950kr.1,439.50
Unit Price without VAT:kr.1.43950
Unit Price with VAT:kr.1.79938