MAN6660 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 60
Unit Price: kr.37.68000
Datasheet
Image for MAN6660 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6660

DigiKey Part Number
MAN6660EL-ND
Manufacturer
Manufacturer Product Number
MAN6660
Description
LED 7-SEG SGL CA ORN RHDP .56"
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.5V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN6660 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
600mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.