
MAN6480 | |
|---|---|
DigiKey Part Number | MAN6480EL-ND |
Manufacturer | |
Manufacturer Product Number | MAN6480 |
Description | LED 7-SEG SGL CC GRN RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 600mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |

