Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR95-21C/TR7

DigiKey Part Number
1080-1364-2-ND - Tape & Reel (TR)
1080-1364-1-ND - Cut Tape (CT)
1080-1364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR95-21C/TR7
Description
EMITTER IR 940NM 65MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
3mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
25°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.393
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.49800kr.24.98
100kr.1.80310kr.180.31
500kr.1.49028kr.745.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.38732kr.1,387.32
2.000kr.1.29983kr.2,599.66
3.000kr.1.25492kr.3,764.76
5.000kr.1.20413kr.6,020.65
7.000kr.1.17391kr.8,217.37
10.000kr.1.14440kr.11,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250