
IR91-21C/TR9 | |
|---|---|
DigiKey Part Number | 1080-1363-2-ND - Tape & Reel (TR) 1080-1363-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR91-21C/TR9 |
Description | EMITTER IR 940NM 65MA AXIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 25° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 65mA | Package / Case Axial, Flat Leads |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.59900 | kr.25.99 |
| 100 | kr.1.87850 | kr.187.85 |
| 500 | kr.1.55418 | kr.777.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.44768 | kr.1,447.68 |
| 2.000 | kr.1.35714 | kr.2,714.28 |
| 3.000 | kr.1.31065 | kr.3,931.95 |
| 5.000 | kr.1.25811 | kr.6,290.55 |
| 7.000 | kr.1.22684 | kr.8,587.88 |
| 10.000 | kr.1.19633 | kr.11,963.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

