Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR67-21C/TR8

DigiKey Part Number
1080-1360-2-ND - Tape & Reel (TR)
1080-1360-1-ND - Cut Tape (CT)
1080-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR67-21C/TR8
Description
EMITTER IR 940NM 65MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.554
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.35800kr.23.58
100kr.1.69850kr.169.85
500kr.1.40114kr.700.57
1.000kr.1.30325kr.1,303.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22001kr.2,440.02
4.000kr.1.14935kr.4,597.40
6.000kr.1.11309kr.6,678.54
10.000kr.1.07213kr.10,721.30
14.000kr.1.04777kr.14,668.78
20.000kr.1.03885kr.20,777.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500