
IR42-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1359-2-ND - Tape & Reel (TR) 1080-1359-1-ND - Cut Tape (CT) 1080-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR42-21C/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IR42-21C/TR8 Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.77700 | kr.27.77 |
| 100 | kr.2.01230 | kr.201.23 |
| 500 | kr.1.66882 | kr.834.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55590 | kr.1,555.90 |
| 2.000 | kr.1.46004 | kr.2,920.08 |
| 3.000 | kr.1.41082 | kr.4,232.46 |
| 5.000 | kr.1.35518 | kr.6,775.90 |
| 7.000 | kr.1.32207 | kr.9,254.49 |
| 10.000 | kr.1.28977 | kr.12,897.70 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |




