
IR25-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1356-2-ND - Tape & Reel (TR) 1080-1356-1-ND - Cut Tape (CT) 1080-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR25-21C/TR8 |
Description | EMITTER IR 940NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.30860 | kr.130.86 |
| 500 | kr.1.07020 | kr.535.10 |
| 1.000 | kr.0.99177 | kr.991.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92498 | kr.1,849.96 |
| 4.000 | kr.0.86822 | kr.3,472.88 |
| 6.000 | kr.0.83909 | kr.5,034.54 |
| 10.000 | kr.0.80616 | kr.8,061.60 |
| 14.000 | kr.0.78657 | kr.11,011.98 |
| 20.000 | kr.0.76746 | kr.15,349.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

