Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR12-21C/TR8

DigiKey Part Number
1080-1351-2-ND - Tape & Reel (TR)
1080-1351-1-ND - Cut Tape (CT)
1080-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR12-21C/TR8
Description
EMITTER IR 940NM 65MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 65mA 0.5mW/sr @ 20mA 160° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
IR12-21C/TR8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
0.5mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
160°
Orientation
Side View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.59800kr.15.98
100kr.1.13360kr.113.36
500kr.0.92222kr.461.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750