
HLMP1700/QT264-3ID/T222 | |
|---|---|
DigiKey Part Number | 1080-1047-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1700/QT264-3ID/T222 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.51700 | kr.15.17 |
| 250 | kr.0.94804 | kr.237.01 |
| 500 | kr.0.86998 | kr.434.99 |
| 1.000 | kr.0.80330 | kr.803.30 |
| 2.000 | kr.0.74649 | kr.1,492.98 |
| 5.000 | kr.0.68422 | kr.3,421.10 |
| 10.000 | kr.0.64529 | kr.6,452.90 |
| 25.000 | kr.0.60277 | kr.15,069.25 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |






