
HLMP1302/QT264-3ID | |
|---|---|
DigiKey Part Number | 1080-1042-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1302/QT264-3ID |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP1302/QT264-3ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.39500 | kr.13.95 |
| 250 | kr.0.86728 | kr.216.82 |
| 500 | kr.0.79474 | kr.397.37 |
| 1.000 | kr.0.73296 | kr.732.96 |
| 2.000 | kr.0.68023 | kr.1,360.46 |
| 5.000 | kr.0.62244 | kr.3,112.20 |
| 10.000 | kr.0.58631 | kr.5,863.10 |
| 25.000 | kr.0.54684 | kr.13,671.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

