
HIR204C/H0 | |
|---|---|
DigiKey Part Number | 1080-1024-ND |
Manufacturer | |
Manufacturer Product Number | HIR204C/H0 |
Description | EMITTER IR 850NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 4mW/sr @ 20mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.46800 | kr.34.68 |
| 100 | kr.2.53410 | kr.253.41 |
| 500 | kr.2.11706 | kr.1,058.53 |
| 1.000 | kr.1.98036 | kr.1,980.36 |
| 2.000 | kr.1.86422 | kr.3,728.44 |
| 5.000 | kr.1.73734 | kr.8,686.70 |
| 10.000 | kr.1.67348 | kr.16,734.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


