Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP
8-DIP

ELW2601

DigiKey Part Number
1080-1492-ND
Manufacturer
Manufacturer Product Number
ELW2601
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ELW2601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
40ns, 10ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.