Image for ELUA2835TG0-P9000R53040060-VA1D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA2835TG0-P9000R53040060-VA1D

DigiKey Part Number
1080-ELUA2835TG0-P9000R53040060-VA1DTR-ND - Tape & Reel (TR)
1080-ELUA2835TG0-P9000R53040060-VA1DCT-ND - Cut Tape (CT)
1080-ELUA2835TG0-P9000R53040060-VA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA2835TG0-P9000R53040060-VA1D
Description
EMITTER UVA 395NM SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.5V 70mA 100° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
395nm (390nm ~ 400nm)
Manufacturer
Everlight Electronics Co Ltd
Voltage - Forward (Vf) (Typ)
3.5V
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
70mA
Package / Case
1411 (3528 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.634
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.91600kr.29.16
100kr.2.11690kr.211.69
500kr.1.75820kr.879.10
1.000kr.1.64048kr.1,640.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.54046kr.3,080.92
4.000kr.1.45559kr.5,822.36
6.000kr.1.41206kr.8,472.36
10.000kr.1.36290kr.13,629.00
14.000kr.1.35128kr.18,917.92
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500