
ELUA2016OGB-P9000Q53038020-VA1M | |
|---|---|
DigiKey Part Number | 1080-1627-2-ND - Tape & Reel (TR) 1080-1627-1-ND - Cut Tape (CT) 1080-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P9000Q53038020-VA1M |
Description | EMITTER UV 2016 SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.4V 30mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 120° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
Wavelength 395nm (390nm ~ 400nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.51800 | kr.65.18 |
| 100 | kr.4.89640 | kr.489.64 |
| 500 | kr.4.17870 | kr.2,089.35 |
| 1.000 | kr.3.94411 | kr.3,944.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.74526 | kr.7,490.52 |
| 4.000 | kr.3.62620 | kr.14,504.80 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

