Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL817S(D)(TA)(CIS)-G | |
|---|---|
DigiKey Part Number | 1080-EL817S(D)(TA)(CIS)-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817S(D)(TA)(CIS)-G |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL816(S)(D)(TA) | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TA)-ND | kr.0.00000 | Parametric Equivalent |
| EL816(S)(D)(TA)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TA)-V-ND | kr.0.00000 | Parametric Equivalent |
| EL816(S)(D)(TB) | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TB)-ND | kr.0.00000 | Parametric Equivalent |
| EL816(S)(D)(TB)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(D)(TB)-V-ND | kr.0.00000 | Parametric Equivalent |
| EL816(S1)(D)(TA) | Everlight Electronics Co Ltd | 0 | EL816(S1)(D)(TA)-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84366 | kr.2,530.98 |
| Unit Price without VAT: | kr.0.84366 |
|---|---|
| Unit Price with VAT: | kr.1.05458 |



