Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL817(S1)(C)(TB) | |
|---|---|
DigiKey Part Number | EL817(S1)(C)(TB)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL817(S1)(C)(TB) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-300E | Broadcom Limited | 39.712 | 516-1878-5-ND | kr.1.74730 | Similar |
| HCPL-817-30AE | Broadcom Limited | 0 | HCPL-817-30AE-ND | kr.1.14234 | Similar |
| HCPL-817-30BE | Broadcom Limited | 0 | HCPL-817-30BE-ND | kr.1.02518 | Similar |
| HCPL-817-30CE | Broadcom Limited | 19.912 | 516-3797-ND | kr.3.87000 | Similar |
| HCPL-817-30DE | Broadcom Limited | 20.251 | 516-2721-5-ND | kr.1.74730 | Similar |


